Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74HC157DT | |
|---|---|
DigiKey Part Number | 296-SN74HC157DTTR-ND - Tape & Reel (TR) 296-SN74HC157DTCT-ND - Cut Tape (CT) 296-SN74HC157DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157DT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157DT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7 696 | 296-14836-1-ND | 0,45000 Kč | Parametric Equivalent |
| SN74HC157DT | Texas Instruments | 4 223 | 296-SN74HC157DTCT-ND | 0,84000 Kč | Parametric Equivalent |
| SN74HC158DR | Texas Instruments | 1 833 | 296-SN74HC158DRCT-ND | 0,41000 Kč | Parametric Equivalent |
| SN74HC158DT | Texas Instruments | 1 750 | 296-SN74HC158DTTR-ND | 0,50784 Kč | Parametric Equivalent |
| SN74HC257DR | Texas Instruments | 10 199 | 296-14846-1-ND | 0,47000 Kč | Parametric Equivalent |




