Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157D,652

DigiKey Part Number
1727-3238-ND
Manufacturer
Manufacturer Product Number
74HC157D,652
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC157D,652 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC157ADR2Gonsemi14 588MC74HC157ADR2GOSCT-ND6,93000 KčDirect
CD74HC157MTexas Instruments408296-33031-5-ND26,04000 KčUpgrade
CD74HC157M96Texas Instruments3 916296-31569-1-ND9,24000 KčUpgrade
CD74HC157MTTexas Instruments6 064296-CD74HC157MTCT-ND26,04000 KčUpgrade
MC74HC157ADGonsemi1 018MC74HC157ADGOS-ND10,29000 KčSimilar
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,64300 Kč76,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč