


MC74HC157ADR2G | |
|---|---|
DigiKey Part Number | MC74HC157ADR2GOSTR-ND - Tape & Reel (TR) MC74HC157ADR2GOSCT-ND - Cut Tape (CT) MC74HC157ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADR2G |
Description | IC DATA SELECT/MUX 4X2:1 16-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADR2G Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 250 | 3,43528 Kč | 858,82 Kč |
| 500 | 3,26350 Kč | 1 631,75 Kč |
| 1 000 | 3,12219 Kč | 3 122,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97290 Kč | 7 432,25 Kč |
| 5 000 | 2,88282 Kč | 14 414,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




