Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC157DR

DigiKey Part Number
296-14836-2-ND - Tape & Reel (TR)
296-14836-1-ND - Cut Tape (CT)
296-14836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC157DR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC157DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05370 Kč605,37 Kč
2505,62244 Kč1 405,61 Kč
5005,36162 Kč2 680,81 Kč
1 0005,20456 Kč5 204,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,92076 Kč12 301,90 Kč
5 0004,78427 Kč23 921,35 Kč
7 5004,71595 Kč35 369,62 Kč
12 5004,64022 Kč58 002,75 Kč
17 5004,59597 Kč80 429,48 Kč
25 0004,55342 Kč113 835,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč