Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC257ADR

DigiKey Part Number
296-8504-2-ND - Tape & Reel (TR)
296-8504-1-ND - Cut Tape (CT)
296-8504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC257ADR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC257ADR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,04200 Kč80,42 Kč
257,19800 Kč179,95 Kč
1006,26370 Kč626,37 Kč
2505,81896 Kč1 454,74 Kč
5005,55104 Kč2 775,52 Kč
1 0005,39733 Kč5 397,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,09722 Kč12 743,05 Kč
5 0004,95670 Kč24 783,50 Kč
7 5004,88632 Kč36 647,40 Kč
12 5004,80837 Kč60 104,62 Kč
17 5004,76280 Kč83 349,00 Kč
25 0004,71899 Kč117 974,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč