
CD74HC157M96 | |
|---|---|
DigiKey Part Number | 296-31569-2-ND - Tape & Reel (TR) 296-31569-1-ND - Cut Tape (CT) 296-31569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC157M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC157M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56748 Kč | 1 141,87 Kč |
| 500 | 4,34910 Kč | 2 174,55 Kč |
| 1 000 | 4,17881 Kč | 4 178,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97895 Kč | 9 947,38 Kč |
| 5 000 | 3,86439 Kč | 19 321,95 Kč |
| 7 500 | 3,80702 Kč | 28 552,65 Kč |
| 12 500 | 3,74347 Kč | 46 793,38 Kč |
| 17 500 | 3,70634 Kč | 64 860,95 Kč |
| 25 000 | 3,67061 Kč | 91 765,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


