
CD74HC157M | |
|---|---|
DigiKey Part Number | 296-33031-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC157M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC157M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC157M96 | Texas Instruments | 3 916 | 296-31569-1-ND | 9,24000 Kč | MFR Recommended |
| CD74HC157MT | Texas Instruments | 6 064 | 296-CD74HC157MTCT-ND | 26,04000 Kč | Parametric Equivalent |
| MC74HC157ADR2G | onsemi | 14 588 | MC74HC157ADR2GOSCT-ND | 6,93000 Kč | Direct |
| 74HC157D,652 | Nexperia USA Inc. | 24 | 1727-3238-ND | 10,92000 Kč | Similar |
| 74HC157D,653 | Nexperia USA Inc. | 2 647 | 1727-6315-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 40 | 16,31550 Kč | 652,62 Kč |
| 120 | 14,89458 Kč | 1 787,35 Kč |
| 280 | 14,06118 Kč | 3 937,13 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

