
SN74HC257DT | |
|---|---|
DigiKey Part Number | 296-SN74HC257DTTR-ND - Tape & Reel (TR) 296-SN74HC257DTCT-ND - Cut Tape (CT) 296-SN74HC257DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257DT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257DT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7 696 | 296-14836-1-ND | 11,13000 Kč | Parametric Equivalent |
| SN74HC157DT | Texas Instruments | 4 223 | 296-SN74HC157DTCT-ND | 20,79000 Kč | Parametric Equivalent |
| SN74HC158DR | Texas Instruments | 1 833 | 296-SN74HC158DRCT-ND | 10,08000 Kč | Parametric Equivalent |
| SN74HC158DT | Texas Instruments | 1 750 | 296-SN74HC158DTTR-ND | 12,54672 Kč | Parametric Equivalent |
| SN74HC257DR | Texas Instruments | 10 199 | 296-14846-1-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 7,57927 Kč | 9 474,09 Kč |
| 1 750 | 7,46161 Kč | 13 057,82 Kč |
| 2 500 | 7,34854 Kč | 18 371,35 Kč |
| 6 250 | 7,10498 Kč | 44 406,12 Kč |
| 12 500 | 6,95820 Kč | 86 977,50 Kč |
| 25 000 | 6,83741 Kč | 170 935,25 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

