Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157D-Q100,118

DigiKey Part Number
1727-74HC157D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC157D-Q100,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,47896 Kč11 197,40 Kč
5 0004,35272 Kč21 763,60 Kč
7 5004,28947 Kč32 171,02 Kč
12 5004,21941 Kč52 742,62 Kč
17 5004,17845 Kč73 122,88 Kč
25 0004,13906 Kč103 476,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,47896 Kč
Unit Price with VAT:5,41954 Kč