Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257PW

DigiKey Part Number
296-26454-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3257PW
Description
IC MUX/DEMUX 4 X 1:2 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 1:2
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTLV3257PWRTexas Instruments142 681296-9138-1-ND0,38000 KčMFR Recommended
74CBTLV3257PGG8Renesas Electronics Corporation0800-2588-1-ND1,03000 KčDirect
74CBTLV3257PW,118Nexperia USA Inc.01727-4410-1-ND0,33000 KčSimilar
PI3B3257LE-2017Diodes Incorporated7431-PI3B3257LE-2017-ND0,48000 KčSimilar
PI3B3257LEXDiodes Incorporated4 36231-PI3B3257LEXCT-ND0,48000 KčSimilar
In-Stock: 3 716
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,79600 Kč137,96 Kč
9011,03100 Kč992,79 Kč
18010,45583 Kč1 882,05 Kč
27010,16926 Kč2 745,70 Kč
5409,74735 Kč5 263,57 Kč
1 0809,40049 Kč10 152,53 Kč
2 5209,05864 Kč22 827,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč