74CBTLV3257PGG8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,08000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 556
Unit Price: 1,46000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 317
Unit Price: 1,40000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,35189 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,35189 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 74
Unit Price: 0,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 362
Unit Price: 0,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 556
Unit Price: 0,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 59
Unit Price: 0,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56650 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56650 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 105
Unit Price: 0,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 62
Unit Price: 1,04000 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3257PGG8

DigiKey Part Number
800-2588-2-ND - Tape & Reel (TR)
800-2588-1-ND - Cut Tape (CT)
800-2588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3257PGG8
Description
IC MUX/DEMUX 4 X 1:2 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 1:2
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3257PGGRenesas Electronics Corporation0800-1570-5-ND1,08000 KčParametric Equivalent
SN74CB3T3257PWTexas Instruments556296-26445-5-ND1,46000 KčDirect
SN74CB3T3257PWRTexas Instruments7 317296-17850-1-ND1,40000 KčDirect
SN74CBTLV3257PWE4Texas Instruments0SN74CBTLV3257PWE4-ND0,35189 KčDirect
SN74CBTLV3257PWG4Texas Instruments0296-36139-5-ND0,35189 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1020,64100 Kč206,41 Kč
2518,57080 Kč464,27 Kč
10016,32170 Kč1 632,17 Kč
25015,26052 Kč3 815,13 Kč
50014,62468 Kč7 312,34 Kč
1 00014,13585 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,55404 Kč33 885,10 Kč
5 00013,22412 Kč66 120,60 Kč
7 50013,05913 Kč97 943,47 Kč
12 50012,87656 Kč160 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč