MFR Recommended
MFR Recommended
Similar
Similar

SN74CB3Q3257PWG4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3257PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3257PWG4 |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3257PWG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3257PW | Texas Instruments | 59 | 296-26442-5-ND | 26,67000 Kč | MFR Recommended |
| SN74CB3Q3257PWR | Texas Instruments | 1 105 | 296-19138-1-ND | 13,86000 Kč | MFR Recommended |
| QS3VH257PAG | Renesas Electronics Corporation | 0 | 800-2205-ND | 44,94000 Kč | Similar |
| QS3VH257PAG8 | Renesas Electronics Corporation | 166 791 | 800-1766-1-ND | 44,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 15,26981 Kč | 8 245,70 Kč |
| Unit Price without VAT: | 15,26981 Kč |
|---|---|
| Unit Price with VAT: | 18,47647 Kč |



