
CCBTLV3257MPWREP | |
|---|---|
DigiKey Part Number | 296-CCBTLV3257MPWREPTR-ND - Tape & Reel (TR) 296-CCBTLV3257MPWREPCT-ND - Cut Tape (CT) 296-CCBTLV3257MPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCBTLV3257MPWREP |
Description | IC FET MUX/DEMUX 4X2:1 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FET Multiplexer/Demux 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCBTLV3257MPWREP Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type FET Multiplexer/Demux | Supplier Device Package 16-TSSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,36100 Kč | 593,61 Kč |
| 25 | 54,52760 Kč | 1 363,19 Kč |
| 100 | 49,20670 Kč | 4 920,67 Kč |
| 250 | 47,70828 Kč | 11 927,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,85157 Kč | 85 703,14 Kč |
| 4 000 | 41,99968 Kč | 167 998,72 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |









