
PI3B3257LE-2017 | |
|---|---|
DigiKey Part Number | 31-PI3B3257LE-2017-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3257LE-2017 |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3257LEX | Diodes Incorporated | 4 362 | 31-PI3B3257LEXCT-ND | 13,65000 Kč | Parametric Equivalent |
| PI3B3257LEX-2017 | Diodes Incorporated | 1 865 | 31-PI3B3257LEX-2017CT-ND | 13,65000 Kč | Parametric Equivalent |
| PI3CH3257LEX | Diodes Incorporated | 2 110 | 31-PI3CH3257LEXCT-ND | 17,64000 Kč | Parametric Equivalent |
| 74CBTLV3257PWRG4 | Texas Instruments | 1 720 | 296-31466-1-ND | 18,48000 Kč | Similar |
| SN74CB3Q3257PW | Texas Instruments | 59 | 296-26442-5-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 96 | 7,64458 Kč | 733,88 Kč |
| 192 | 7,23120 Kč | 1 388,39 Kč |
| 288 | 7,02340 Kč | 2 022,74 Kč |
| 576 | 6,71899 Kč | 3 870,14 Kč |
| 1 056 | 6,49705 Kč | 6 860,88 Kč |
| 2 592 | 6,23062 Kč | 16 149,77 Kč |
| 5 088 | 6,07035 Kč | 30 885,94 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

