Similar
Similar

74CBTLV3257PWRG4 | |
|---|---|
DigiKey Part Number | 296-31466-2-ND - Tape & Reel (TR) 296-31466-1-ND - Cut Tape (CT) 296-31466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257PWRG4 |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3257PWRG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3257LE-2017 | Diodes Incorporated | 74 | 31-PI3B3257LE-2017-ND | 0,48000 Kč | Similar |
| PI3B3257LEX | Diodes Incorporated | 4 362 | 31-PI3B3257LEXCT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,76446 Kč | 17 528,92 Kč |
| 4 000 | 8,53249 Kč | 34 129,96 Kč |
| 6 000 | 8,41638 Kč | 50 498,28 Kč |
| 10 000 | 8,28768 Kč | 82 876,80 Kč |
| 14 000 | 8,21247 Kč | 114 974,58 Kč |
| 20 000 | 8,14012 Kč | 162 802,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


