SN74CBTLV3257PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 716
Unit Price: 19,32000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 142 681
Unit Price: 10,71000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 74
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 362
Unit Price: 13,65000 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257PWG4

DigiKey Part Number
296-36139-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3257PWG4
Description
IC MUX/DEMUX 4 X 1:2 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257PWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 1:2
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTLV3257PWTexas Instruments3 716296-26454-5-ND19,32000 KčMFR Recommended
SN74CBTLV3257PWRTexas Instruments142 681296-9138-1-ND10,71000 KčMFR Recommended
74CBTLV3257PGG8Renesas Electronics Corporation0800-2588-1-ND29,19000 KčDirect
PI3B3257LE-2017Diodes Incorporated7431-PI3B3257LE-2017-ND13,65000 KčSimilar
PI3B3257LEXDiodes Incorporated4 36231-PI3B3257LEXCT-ND13,65000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9009,48527 Kč8 536,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,48527 Kč
Unit Price with VAT:11,47718 Kč