
SN74CBTLV3257PWR | |
|---|---|
DigiKey Part Number | 296-9138-2-ND - Tape & Reel (TR) 296-9138-1-ND - Cut Tape (CT) 296-9138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3257PWR |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3257PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 250 | 5,45780 Kč | 1 364,45 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 5,04393 Kč | 5 043,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,82230 Kč | 9 644,60 Kč |
| 4 000 | 4,68061 Kč | 18 722,44 Kč |
| 6 000 | 4,60962 Kč | 27 657,72 Kč |
| 10 000 | 4,53099 Kč | 45 309,90 Kč |
| 14 000 | 4,48504 Kč | 62 790,56 Kč |
| 20 000 | 4,44084 Kč | 88 816,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










