
74CBTLV3257PW,118 | |
|---|---|
DigiKey Part Number | 1727-4410-2-ND - Tape & Reel (TR) 1727-4410-1-ND - Cut Tape (CT) 1727-4410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257PW,118 |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 50 | 6,42860 Kč | 321,43 Kč |
| 100 | 6,01400 Kč | 601,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,63252 Kč | 11 581,30 Kč |
| 5 000 | 4,49935 Kč | 22 496,75 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |








