
SN74AVC16T245DGGR | |
|---|---|
DigiKey Part Number | 296-18197-2-ND - Tape & Reel (TR) 296-18197-1-ND - Cut Tape (CT) 296-18197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16T245DGGR |
Description | IC TRANSLATION TXRX 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16T245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,51163 Kč | 51 023,26 Kč |
| 4 000 | 24,95413 Kč | 99 816,52 Kč |
| 6 000 | 24,67496 Kč | 148 049,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,30600 Kč | 363,06 Kč |
| 25 | 33,15160 Kč | 828,79 Kč |
| 100 | 29,67020 Kč | 2 967,02 Kč |
| 250 | 28,01216 Kč | 7 003,04 Kč |
| 500 | 27,01182 Kč | 13 505,91 Kč |
| 1 000 | 26,18892 Kč | 26 188,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,30600 Kč | 363,06 Kč |
| 25 | 33,15160 Kč | 828,79 Kč |
| 100 | 29,67020 Kč | 2 967,02 Kč |
| 250 | 28,04660 Kč | 7 011,65 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











