
SN74AVCH16T245GR | |
|---|---|
DigiKey Part Number | 296-18283-2-ND - Tape & Reel (TR) 296-18283-1-ND - Cut Tape (CT) 296-18283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH16T245GR |
Description | IC TRANSLATION TXRX 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH16T245GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 30,16160 Kč | 754,04 Kč |
| 100 | 26,95090 Kč | 2 695,09 Kč |
| 250 | 25,42184 Kč | 6 355,46 Kč |
| 500 | 25,34794 Kč | 12 673,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,11555 Kč | 46 231,10 Kč |
| 4 000 | 22,60146 Kč | 90 405,84 Kč |
| 6 000 | 22,34397 Kč | 134 063,82 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

