Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16T245DGG

DigiKey Part Number
296-53306-ND
Manufacturer
Manufacturer Product Number
SN74AVC16T245DGG
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16T245DGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1046,63300 Kč466,33 Kč
4041,05925 Kč1 642,37 Kč
12037,94483 Kč4 553,38 Kč
28036,12096 Kč10 113,87 Kč
52035,03723 Kč18 219,36 Kč
1 00034,07997 Kč34 079,97 Kč
2 52032,99431 Kč83 145,66 Kč
5 00032,35322 Kč161 766,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč