
SN74AVC16T245DGGR | |
|---|---|
DigiKey Part Number | 296-18197-2-ND - Tape & Reel (TR) 296-18197-1-ND - Cut Tape (CT) 296-18197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16T245DGGR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16T245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC16T245DGG | Texas Instruments | 406 | 296-53306-ND | 62,36000 Kč | Parametric Equivalent |
| SN74AVCH16T245GR | Texas Instruments | 3 348 | 296-18283-1-ND | 44,42000 Kč | Parametric Equivalent |
| 74AVC16T245DGG,118 | Nexperia USA Inc. | 12 000 | 1727-4394-1-ND | 23,36000 Kč | Similar |
| 74AVCH16T245DGG,18 | Nexperia USA Inc. | 219 | 1727-4397-1-ND | 23,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,04066 Kč | 58 081,32 Kč |
| 4 000 | 28,42167 Kč | 113 686,68 Kč |
| 6 000 | 28,11155 Kč | 168 669,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 41,04400 Kč | 410,44 Kč |
| 25 | 37,52320 Kč | 938,08 Kč |
| 100 | 33,65870 Kč | 3 365,87 Kč |
| 250 | 31,81716 Kč | 7 954,29 Kč |
| 500 | 30,70680 Kč | 15 353,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 41,04400 Kč | 410,44 Kč |
| 25 | 37,52320 Kč | 938,08 Kč |
| 100 | 33,65870 Kč | 3 365,87 Kč |
| 250 | 32,03656 Kč | 8 009,14 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |










