SN74AUP1T17DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 57
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 784
Unit Price: 0,26000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T17DCKR

DigiKey Part Number
296-27395-2-ND - Tape & Reel (TR)
296-27395-1-ND - Cut Tape (CT)
296-27395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T17DCKR
Description
IC BUFF 2.3V/3.6V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T17DCKR Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G17SE-7Diodes Incorporated5774AUP1G17SE-7DICT-ND0,17000 KčSimilar
74AUP1T17GWHNexperia USA Inc.10 7841727-7726-1-ND0,26000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
109,74000 Kč97,40 Kč
258,73440 Kč218,36 Kč
1007,63520 Kč763,52 Kč
2507,11004 Kč1 777,51 Kč
5006,79264 Kč3 396,32 Kč
1 0006,66896 Kč6 668,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,20896 Kč18 626,88 Kč
6 0006,05112 Kč36 306,72 Kč
9 0005,97209 Kč53 748,81 Kč
15 0005,88450 Kč88 267,50 Kč
21 0005,83333 Kč122 499,93 Kč
30 0005,78413 Kč173 523,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč