


74AUP1T17GWH | |
|---|---|
DigiKey Part Number | 1727-7726-2-ND - Tape & Reel (TR) 1727-7726-1-ND - Cut Tape (CT) 1727-7726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T17GWH |
Description | IC BUFF 2.3V/3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T17GWH Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,76240 Kč | 94,06 Kč |
| 100 | 3,23260 Kč | 323,26 Kč |
| 250 | 2,98068 Kč | 745,17 Kč |
| 500 | 2,82842 Kč | 1 414,21 Kč |
| 1 000 | 2,70308 Kč | 2 703,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54833 Kč | 7 644,99 Kč |
| 6 000 | 2,47259 Kč | 14 835,54 Kč |
| 9 000 | 2,43465 Kč | 21 911,85 Kč |
| 15 000 | 2,39260 Kč | 35 889,00 Kč |
| 21 000 | 2,36803 Kč | 49 728,63 Kč |
| 30 000 | 2,34439 Kč | 70 331,70 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |



