SN74AHC1G32DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9 153
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 19 658
Unit Price: 2,10000 Kč
Datasheet

Upgrade


onsemi
In Stock: 738
Unit Price: 2,10000 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 081
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31 121
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 60 970
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 1 059
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40 169
Unit Price: 3,36000 Kč
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32DCKT

DigiKey Part Number
296-32233-2-ND - Tape & Reel (TR)
296-32233-1-ND - Cut Tape (CT)
296-32233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32DCKT
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G32DFT2Gonsemi9 153MC74VHC1G32DFT2GOSCT-ND2,10000 KčDirect
74AHC1G32GW,125Nexperia USA Inc.19 6581727-3150-1-ND2,10000 KčUpgrade
MC74VHC1G32DFT1Gonsemi738MC74VHC1G32DFT1GOSCT-ND2,10000 KčUpgrade
NLVVHC1G32DFT2Gonsemi0NLVVHC1G32DFT2GOSCT-ND0,00000 KčUpgrade
74AHC1G32GV,125Nexperia USA Inc.5 0811727-3067-1-ND2,52000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types