
TPD4S201TRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD4S201TRGRRQ1TR-ND - Tape & Reel (TR) 296-TPD4S201TRGRRQ1CT-ND - Cut Tape (CT) 296-TPD4S201TRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S201TRGRRQ1 |
Description | AUTOMOTIVE USB TYPE-C CC/D+/D- S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 7V Internal Switch 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,00600 Kč | 550,15 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 250 | 18,37408 Kč | 4 593,52 Kč |
| 500 | 17,66730 Kč | 8 833,65 Kč |
| 1 000 | 17,50918 Kč | 17 509,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,10068 Kč | 80 503,40 Kč |
| 10 000 | 15,79604 Kč | 157 960,40 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








