
TPS25763DQRQLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25763DQRQLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS25763DQRQLRQ1 |
Description | AUTOMOTIVE SINGLE-PORT USB TYPE- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 29-VQFN-HR (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25763DQRQLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 8mA | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 29-PowerVFQFN | |
Supplier Device Package | 29-VQFN-HR (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,62624 Kč | 235 878,72 Kč |
| Unit Price without VAT: | 78,62624 Kč |
|---|---|
| Unit Price with VAT: | 95,13775 Kč |











