
TPS25763Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS25763Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25763Q1EVM |
Description | TPS25763-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25763-Q1 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | TPS25763-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 274,20000 Kč | 6 274,20 Kč |
| Unit Price without VAT: | 6 274,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 591,78200 Kč |


