SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT32DFT1G

DigiKey Part Number
488-MC74VHC1GT32DFT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT32DFT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT32DFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT32DFT1G
Description
SINGLE 2-INPUT OR GATE, TTL LEVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
250,96000 Kč24,00 Kč
1000,79990 Kč79,99 Kč
2500,72496 Kč181,24 Kč
5000,67950 Kč339,75 Kč
1 0000,64203 Kč642,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59557 Kč1 786,71 Kč
6 0000,57291 Kč3 437,46 Kč
9 0000,56154 Kč5 053,86 Kč
15 0000,54894 Kč8 234,10 Kč
21 0000,54159 Kč11 373,39 Kč
30 0000,53450 Kč16 035,00 Kč
75 0000,51926 Kč38 944,50 Kč
150 0000,51007 Kč76 510,50 Kč
300 0000,50251 Kč150 753,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč