OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT32DFT2G

DigiKey Part Number
488-MC74VHC1GT32DFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT32DFT2GCT-ND - Cut Tape (CT)
488-MC74VHC1GT32DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT32DFT2G
Description
SINGLE 2-INPUT OR GATE, TTL LEVE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 99 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč