
MC74VHC1G32DFT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G32DFT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G32DFT1GOSCT-ND - Cut Tape (CT) MC74VHC1G32DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G32DFT1G |
Description | IC GATE OR 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G32DFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 25 | 0,87560 Kč | 21,89 Kč |
| 100 | 0,72830 Kč | 72,83 Kč |
| 250 | 0,65844 Kč | 164,61 Kč |
| 500 | 0,61634 Kč | 308,17 Kč |
| 1 000 | 0,58182 Kč | 581,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53916 Kč | 1 617,48 Kč |
| 6 000 | 0,51825 Kč | 3 109,50 Kč |
| 9 000 | 0,50780 Kč | 4 570,20 Kč |
| 15 000 | 0,49622 Kč | 7 443,30 Kč |
| 21 000 | 0,48944 Kč | 10 278,24 Kč |
| 30 000 | 0,48292 Kč | 14 487,60 Kč |
| 75 000 | 0,46890 Kč | 35 167,50 Kč |
| 150 000 | 0,46044 Kč | 69 066,00 Kč |
| 300 000 | 0,45348 Kč | 136 044,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











