
MC74VHC1G135DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G135DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G135DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G135DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G135DFT2G-Q |
Description | SINGLE 2-INPUT NAND GATE, SCHMIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 2.9V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger, Open Drain | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,00100 Kč | 10,01 Kč |
| 25 | 0,86760 Kč | 21,69 Kč |
| 100 | 0,72160 Kč | 72,16 Kč |
| 250 | 0,65236 Kč | 163,09 Kč |
| 500 | 0,61064 Kč | 305,32 Kč |
| 1 000 | 0,57645 Kč | 576,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53418 Kč | 1 602,54 Kč |
| 6 000 | 0,51346 Kč | 3 080,76 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











