OR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHC1G32GW,125

DigiKey Part Number
1727-3150-2-ND - Tape & Reel (TR)
1727-3150-1-ND - Cut Tape (CT)
1727-3150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G32GW,125
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G32GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,22640 Kč30,66 Kč
1001,02890 Kč102,89 Kč
2500,93568 Kč233,92 Kč
5000,87856 Kč439,28 Kč
1 0000,83194 Kč831,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77434 Kč2 323,02 Kč
6 0000,74609 Kč4 476,54 Kč
9 0000,73194 Kč6 587,46 Kč
15 0000,71627 Kč10 744,05 Kč
21 0000,70711 Kč14 849,31 Kč
30 0000,69830 Kč20 949,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč