SN74AHC1G32DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16 516
Unit Price: 2,10000 Kč
Datasheet

Direct


onsemi
In Stock: 9 153
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 19 658
Unit Price: 2,10000 Kč
Datasheet

Upgrade


onsemi
In Stock: 738
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 081
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 60 970
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 1 059
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 3 177
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32DCKRE4

DigiKey Part Number
SN74AHC1G32DCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G32DCKRE4
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32DCKRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G32DCKRTexas Instruments16 516296-8749-1-ND2,10000 KčMFR Recommended
MC74VHC1G32DFT2Gonsemi9 153MC74VHC1G32DFT2GOSCT-ND2,10000 KčDirect
74AHC1G32GW,125Nexperia USA Inc.19 6581727-3150-1-ND2,10000 KčUpgrade
MC74VHC1G32DFT1Gonsemi738MC74VHC1G32DFT1GOSCT-ND2,10000 KčUpgrade
74AHC1G32GV,125Nexperia USA Inc.5 0811727-3067-1-ND2,52000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Unit Price without VAT:2,42156 Kč
Unit Price with VAT:2,93009 Kč