OR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT32DBVT1G

DigiKey Part Number
488-MC74VHC1GT32DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT32DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT32DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT32DBVT1G
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.28V ~ 0.8V
Series
Input Logic Level - High
1V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74A
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
3V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 177
Factory Stock: 300 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,05840 Kč26,46 Kč
1000,88610 Kč88,61 Kč
2500,80380 Kč200,95 Kč
5000,75424 Kč377,12 Kč
1 0000,71330 Kč713,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66270 Kč1 988,10 Kč
6 0000,63789 Kč3 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč