
CD4072BNSR | |
|---|---|
DigiKey Part Number | 296-14132-2-ND - Tape & Reel (TR) 296-14132-1-ND - Cut Tape (CT) 296-14132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4072BNSR |
Description | IC GATE OR 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 100 | 9,98450 Kč | 998,45 Kč |
| 250 | 9,32312 Kč | 2 330,78 Kč |
| 500 | 8,92416 Kč | 4 462,08 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,32602 Kč | 16 652,04 Kč |
| 4 000 | 8,10365 Kč | 32 414,60 Kč |
| 6 000 | 7,99233 Kč | 47 953,98 Kč |
| 10 000 | 7,86894 Kč | 78 689,40 Kč |
| 14 000 | 7,79684 Kč | 109 155,76 Kč |
| 20 000 | 7,72754 Kč | 154 550,80 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









