Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar

SN74AHC14DG4 | |
|---|---|
DigiKey Part Number | SN74AHC14DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC14DG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14DG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC14DR | Texas Instruments | 19 877 | 296-1085-1-ND | 8,82000 Kč | Direct |
| 74AHC14D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74AHC14D-Q100,118TR-ND | 2,28408 Kč | Direct |
| MC74VHC14DR2G | onsemi | 4 257 | MC74VHC14DR2GOSCT-ND | 7,56000 Kč | Direct |
| SN74AHC14D | Rochester Electronics, LLC | 23 632 | 2156-SN74AHC14D-ND | 18,47824 Kč | MFR Recommended |
| 74AHC14D,118 | Nexperia USA Inc. | 4 826 | 1727-3987-1-ND | 5,88000 Kč | Upgrade |





