
SN74ABT125N | |
|---|---|
DigiKey Part Number | 296-3876-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT125N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 100 | 11,91640 Kč | 1 191,64 Kč |
| 250 | 11,14740 Kč | 2 786,85 Kč |
| 500 | 10,68420 Kč | 5 342,10 Kč |
| 1 000 | 10,30309 Kč | 10 303,09 Kč |
| 2 500 | 9,90047 Kč | 24 751,17 Kč |
| 5 000 | 9,65786 Kč | 48 289,30 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |







