
SN74ALS139N | |
|---|---|
DigiKey Part Number | 296-1486-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS139N |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS139N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| 250 | 17,33764 Kč | 4 334,41 Kč |
| 500 | 16,66780 Kč | 8 333,90 Kč |
| 1 000 | 16,11597 Kč | 16 115,97 Kč |
| 2 500 | 15,53356 Kč | 38 833,90 Kč |
| 5 000 | 15,18256 Kč | 75 912,80 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





