Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS138AN

DigiKey Part Number
296-1485-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS138AN
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS138AN Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 3:8
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS138ANE4Rochester Electronics, LLC1 0892156-SN74ALS138ANE4-ND21,20797 KčParametric Equivalent
SN74AS138NRochester Electronics, LLC84 8442156-SN74AS138N-ND85,25189 KčParametric Equivalent
In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,87200 Kč208,72 Kč
2518,91480 Kč472,87 Kč
10016,76270 Kč1 676,27 Kč
25015,73760 Kč3 934,40 Kč
50015,11898 Kč7 559,49 Kč
1 00014,61020 Kč14 610,20 Kč
2 50014,07303 Kč35 182,57 Kč
5 00013,74936 Kč68 746,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč

Other Suppliers on DigiKey

11 408In Stock
Ships from Rochester Electronics, LLC