
SN74ALS32N | |
|---|---|
DigiKey Part Number | 296-1495-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS32N Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS32NE4 | Texas Instruments | 172 | 296-SN74ALS32NE4-ND | 27,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,17600 Kč | 454,40 Kč |
| 100 | 16,09920 Kč | 1 609,92 Kč |
| 250 | 15,10764 Kč | 3 776,91 Kč |
| 500 | 14,51046 Kč | 7 255,23 Kč |
| 1 000 | 14,01847 Kč | 14 018,47 Kč |
| 2 500 | 13,49945 Kč | 33 748,62 Kč |
| 5 000 | 13,18658 Kč | 65 932,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




