
SN74ALS30AN | |
|---|---|
DigiKey Part Number | 296-1494-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS30AN |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS30AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 25 | 32,79040 Kč | 819,76 Kč |
| 100 | 29,34680 Kč | 2 934,68 Kč |
| 250 | 27,70392 Kč | 6 925,98 Kč |
| 500 | 26,71324 Kč | 13 356,62 Kč |
| 1 000 | 25,89788 Kč | 25 897,88 Kč |
| 2 500 | 25,03692 Kč | 62 592,30 Kč |
| 5 000 | 24,51827 Kč | 122 591,35 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




