
SN74ALS157AN | |
|---|---|
DigiKey Part Number | 296-14719-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS157AN |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS157AN Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 100 | 21,14710 Kč | 2 114,71 Kč |
| 250 | 19,90024 Kč | 4 975,06 Kč |
| 500 | 19,14808 Kč | 9 574,04 Kč |
| 1 000 | 18,52927 Kč | 18 529,27 Kč |
| 2 500 | 17,87585 Kč | 44 689,62 Kč |
| 5 000 | 17,48197 Kč | 87 409,85 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




