
SN74ALS373AN | |
|---|---|
DigiKey Part Number | 296-1496-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS373AN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS373AN Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 20 | 22,65700 Kč | 453,14 Kč |
| 40 | 21,22375 Kč | 848,95 Kč |
| 100 | 19,70240 Kč | 1 970,24 Kč |
| 260 | 18,48308 Kč | 4 805,60 Kč |
| 500 | 17,81848 Kč | 8 909,24 Kč |
| 1 000 | 17,23558 Kč | 17 235,58 Kč |
| 2 500 | 16,61983 Kč | 41 549,58 Kč |
| 5 000 | 16,24888 Kč | 81 244,40 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |









