
ECS-.327-12.5-8X-C | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-8X-C-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-8X-C |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-8X-C Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.122" Dia x 0.323" L (3.10mm x 8.20mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,73440 Kč | 218,36 Kč |
| 50 | 8,37140 Kč | 418,57 Kč |
| 100 | 8,02520 Kč | 802,52 Kč |
| 250 | 7,58972 Kč | 1 897,43 Kč |
| 500 | 7,27606 Kč | 3 638,03 Kč |
| 1 000 | 6,97491 Kč | 6 974,91 Kč |
| 2 500 | 6,59610 Kč | 16 490,25 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |








