
SN74AS1004AN | |
|---|---|
DigiKey Part Number | 296-6328-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS1004AN |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1004AN Models |
Category | Current - Output High, Low 48mA, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 81,92000 Kč | 819,20 Kč |
| 25 | 75,55520 Kč | 1 888,88 Kč |
| 100 | 68,54990 Kč | 6 854,99 Kč |
| 250 | 65,21016 Kč | 16 302,54 Kč |
| 500 | 63,19676 Kč | 31 598,38 Kč |
| 1 000 | 61,53958 Kč | 61 539,58 Kč |
| 2 500 | 59,79030 Kč | 149 475,75 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |









