
SN74F257N | |
|---|---|
DigiKey Part Number | 296-3575-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F257N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257N Models |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,77520 Kč | 319,38 Kč |
| 100 | 11,24020 Kč | 1 124,02 Kč |
| 250 | 10,50908 Kč | 2 627,27 Kč |
| 500 | 10,06812 Kč | 5 034,06 Kč |
| 1 000 | 9,70507 Kč | 9 705,07 Kč |
| 2 500 | 9,32202 Kč | 23 305,05 Kč |
| 5 000 | 9,09117 Kč | 45 455,85 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










