
SN74AHCT245N | |
|---|---|
DigiKey Part Number | 296-1476-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 20 | 15,49550 Kč | 309,91 Kč |
| 40 | 14,46325 Kč | 578,53 Kč |
| 100 | 13,37050 Kč | 1 337,05 Kč |
| 260 | 12,49323 Kč | 3 248,24 Kč |
| 500 | 12,01486 Kč | 6 007,43 Kč |
| 1 000 | 11,59503 Kč | 11 595,03 Kč |
| 2 500 | 11,15169 Kč | 27 879,23 Kč |
| 5 000 | 10,88453 Kč | 54 422,65 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |






