
MAX234CPE+ | |
|---|---|
DigiKey Part Number | MAX234CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX234CPE+ |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX234CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 10 | 269,50900 Kč | 2 695,09 Kč |
| 25 | 251,82480 Kč | 6 295,62 Kč |
| 100 | 232,37650 Kč | 23 237,65 Kč |
| 250 | 223,10880 Kč | 55 777,20 Kč |
| 500 | 217,52122 Kč | 108 760,61 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |






