
4605M-101-103LF | |
|---|---|
DigiKey Part Number | 4605M-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605M-101-103LF |
Description | RES ARRAY 4 RES 10K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605M-101-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 5 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 50 | 6,21540 Kč | 310,77 Kč |
| 200 | 4,99960 Kč | 999,92 Kč |
| 400 | 4,52403 Kč | 1 809,61 Kč |
| 600 | 4,27975 Kč | 2 567,85 Kč |
| 1 000 | 4,00327 Kč | 4 003,27 Kč |
| 5 000 | 3,32004 Kč | 16 600,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




